STMicroelectronics STM32H573VIT6, 32 bit 32 Bit MCU, STM32 Microcontroller, 250 MHz, 2MB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$13.21

(exc. GST)

$14.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.21-
10 - 99$11.8810%
100 +$10.9517%

*price indicative

RS Stock No.:
152-070
Mfr. Part No.:
STM32H573VIT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

32 Bit MCU

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

250MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

DACs

1 x 12 Bit

Number of Programmable I/Os

140

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

14mm

Height

14mm

Minimum Supply Voltage

1.7V

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

24

COO (Country of Origin):
TW
The STMicroelectronics high-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

4-Kbyte data cache for external memories

Flexible life cycle scheme with secure debug authentication

Preconfigured immutable root of Trust (ST-iROT)

Secure firmware upgrade support with TF-M

Two AES coprocessors including one with DPA resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy