STMicroelectronics STM32L071RBT6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 151-897
- Mfr. Part No.:
- STM32L071RBT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$4,514.00
(exc. GST)
$4,965.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $4.514 | $4,514.00 |
*price indicative
- RS Stock No.:
- 151-897
- Mfr. Part No.:
- STM32L071RBT6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 84 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.65V | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 84 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.65V | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller incorporate the high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 192 Kbytes of Flash program memory, 6 Kbytes of data EEPROM and 20 Kbytes of RAM) Plus an extensive range of enhanced I/Os and peripherals.
Ultra-low-power platform
Rich Analog peripherals
CRC calculation unit
Related links
- STMicroelectronics STM32L071RBT6TR STM32L Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics 64 MHz 64-Pin LQFP
- STMicroelectronics STM32G070RBT6 64 MHz 64-Pin LQFP
- STMicroelectronics STM32L071RBT6 STM32L071RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L071RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F078RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RB Microcontroller 128kB FLASH, 64-Pin LQFP
