STMicroelectronics STM32U5A5QJI6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 132-Pin UFBGA
- RS Stock No.:
- 151-624
- Mfr. Part No.:
- STM32U5A5QJI6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,910 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.09 | - |
| 10 - 99 | $21.68 | 10% |
| 100 + | $19.98 | 17% |
*price indicative
- RS Stock No.:
- 151-624
- Mfr. Part No.:
- STM32U5A5QJI6Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 132 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 Bit DAC (2 Channel) | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 2 x 14 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 132 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 Bit DAC (2 Channel) | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 7mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 2 x 14 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U5A5QJI6Q STM32U5A Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U5A5QJI6 STM32U5A Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6Q STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6 STM32595 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
