STMicroelectronics Discovery MCU Development Kit STM32L152C-DISCO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.39

(exc. GST)

$45.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.39
5 - 24$40.36
25 +$39.35

*price indicative

RS Stock No.:
880-2084
Distrelec Article No.:
301-76-632
Mfr. Part No.:
STM32L152C-DISCO
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Kit

Kit Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M3

Processor Family Name

STM

Processor Part Number

STM32L152RCT6

Processor Type

MCU

Standards/Approvals

RoHS

RoHS Status: Exempt

Discovery Kit for STM32L152RC Microcontroller


The STM32L152C-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M3 STM32L152 ultra-low power microcontrollers.

• 32MHz STM32L152RCT6 Cortex-M3 core microcontroller with 256KB ECC Flash memory, 32KB RAM, 8KB ECC EEPROM

• 9 x Serial communication interfaces: USB, USART, SPI, I²C, I²S

• LCD Driver for 8 x 28 or 4 x 32 segments

• 23 x Capacitive sensing channels

• Pre-programmed bootloader

• On-board ST-LINK/V2 program/debug

• SWD connector

• MiniUSB connector

• ST-LINK/V2 mode switch

• IDD current measurement unit

• 6 x Digit and 4 x Bar alphanumeric LCD display

• 2 x Status LEDs

• 2 x User LEDs

• Reset and User pushbuttons

• Linear touch sensor or four touchpads

• Headers for access to GPIO pins

• Power supply: USB VBus or external +5Vdc

• External application power supply: +3V and +5V

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)

Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)

Low-Power Run mode: down to 9μA

Dynamic Run mode: down to 230μA/MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy