STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F070RB
- RS Stock No.:
- 864-4018
- Mfr. Part No.:
- NUCLEO-F070RB
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.11
(exc. GST)
$55.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.11 |
| 5 - 24 | $48.89 |
| 25 + | $47.69 |
*price indicative
- RS Stock No.:
- 864-4018
- Mfr. Part No.:
- NUCLEO-F070RB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Kit Name | STM32 Nucleo-64 | |
| Technology | MCU | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F070RBT6 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Kit Name STM32 Nucleo-64 | ||
Technology MCU | ||
Device Core ARM Cortex M0 | ||
Processor Family Name STM | ||
Processor Part Number STM32F070RBT6 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
NUCLEO-F070RB Nucleo-64 Development Board
The STM32 Nucleo Board, NUCLEO-F070RB will work in conjunction with the STM32 F0 series
microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development
platform it can offer a quick solution in evaluating and developing with any ARM Cortex™ M0 processor STM32 F0 32-bit flash
microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino™ and will
support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo Open Development Platform
(ODP). The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and
this will interface with the on board STM32F070RBT6 with a suitable STM32 MCU in your application.
On board STM32F070RBT6 Microcontroller
Extension resources: Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension pin headers for full
access to all STM32 I/O mbed enabled (mbed.org)
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch to use the kit as a standalone ST-LINK/V2-1
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
User and Reset buttons
Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
STM32 comprehensive software HAL library
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
System requirements: Windows PC (XP, Vista, 7, 8)/ USB type A to Mini-B USB cable such as 656-
3939
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Related links
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F411RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F030R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F401RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F446RE
