Microchip PIC18LF45K22 PIM MCU Module MA160014
- RS Stock No.:
- 715-4264
- Distrelec Article No.:
- 302-96-255
- Mfr. Part No.:
- MA160014
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-4264
- Distrelec Article No.:
- 302-96-255
- Mfr. Part No.:
- MA160014
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Module | |
| Kit Name | PIC18LF45K22 PIM | |
| Technology | MCU | |
| Processor Part Number | PIC18 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Module | ||
Kit Name PIC18LF45K22 PIM | ||
Technology MCU | ||
Processor Part Number PIC18 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC18 Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD 3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.
PICDEM PIC18 Explorer Development Board (DM183032) takes these 84-pin PIM modules
PIC18 Development Tools
Related links
- Microchip PIC24F USB PIM MCU Module MA240014
- Microchip PIC18F87K22 PIM MCU Module MA180028
- Microchip PIC24F256GA GP PIM MCU Module MA240015
- Microchip dsPIC30F6010A PIM MCU Module MA300015
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
- Microchip PIC24EP512GU810 GP PIM MCU Module MA240025-1
- Microchip dsPIC33 MC 100P PIM MCU Module MA330013
- Microchip PIC24FJ256GB410 PIM MCU Module MA240038
