Microchip PIC24FJ256DA210 MCU Development Kit DM240312
- RS Stock No.:
- 715-4249
- Mfr. Part No.:
- DM240312
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-4249
- Mfr. Part No.:
- DM240312
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | PIC24FJ256DA210 | |
| Technology | MCU | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC24F | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name PIC24FJ256DA210 | ||
Technology MCU | ||
Processor Family Name PIC | ||
Processor Part Number PIC24F | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC24FJ256DA210 Development Board
The PIC24FJ256DA210 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB. This board is an ideal platform for developing graphical human interface applications. The board requires a display to complete the 2-board setup. It has a Microchip display connector V1, and allows developers to match with any of the following: 3.2in 320x240 Truly TFT Display Board (AC164127-4), 4.3in 480x272 Powertip TFT Display Board (AC164127-6) or Display Prototype Board (AC164139).
PIC24FJ256DA210 16-bit microcontroller
Capacitive touch pads and switches
Microchip display connector V1
USB connectors (embedded host/device/OTG)
PICtail™ Plus Modular expansion slot
RS-232 serial port and associated hardware
Debug connectors supporting: MPLAB ICD3, MPLAB REAL ICE and MPLAB PICkit3
PIC24 Development Tools
Related links
- Microchip Explorer 8 MCU Development Kit DM160228
- Microchip PIC32MZ Embedded Connectivity Dev Kit MCU Development Kit DM320007
- Microchip Microstick II MCU Development Kit DM330013-2
- Microchip CryptoAuth SG41 For Trust Platform MCU Development Kit EV89U05A
- Microchip PIC32MZ Embedded Connectivity MCU Development Kit DM320007-C
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- DFRobot Development Board MCU Development Kit DFR0478
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ
