Infineon IoT Raspberry Pi HAT TPM9673FW2610RPIEBTOBO1
- RS Stock No.:
- 262-5891
- Mfr. Part No.:
- TPM9673FW2610RPIEBTOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-5891
- Mfr. Part No.:
- TPM9673FW2610RPIEBTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | IoT | |
| Kit Classification | Raspberry Pi HAT | |
| Product Type | Microcontroller Development Tool | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology IoT | ||
Kit Classification Raspberry Pi HAT | ||
Product Type Microcontroller Development Tool | ||
The Infineon Evaluation board is a trusted platform module provides a quick and easy way for developers to get started with Infineon OPTIGA TPM SLB 9673 for Raspberry Pi. This evaluation board supports an I2C interface with a transfer rate of up to 1 MHz. The board comes as a Raspberry Pi HAT that conforms with the rules defined by the Raspberry Pi Foundation. This add on makes it easier for users to connect the board to all 40 pin GPIO Raspberry Pi boards. This evaluation board meeting Intel TXT and Microsoft Windows certification criteria for successful platform qualification.
Optimized TPM device for IoT and ICT applications
Full personalization with 4 endorsement keys
Unlimited amount of NV counters
Pre generation of up to 7 RSA key pairs
Up to 64 active sessions
Up to 3 loaded transient objects
Up to 7 loaded persistent objects
Related links
- Microchip Curiosity Kit Raspberry Pi HAT
- Raspberry Pi HATs & Add-ons
- Infineon IoT Security Development Kit Evaluation Board for MCU And MPUs
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- Raspberry Pi Digital TV HAT
- Raspberry Pi Raspberry Pi HATs & Add-ons
- Seeed Studio Grove Base HAT with 13 Grove Module Connector for Raspberry Pi
- DFRobot Arduino Shield for Raspberry Pi
