Infineon S2GO-3D-TLI493DW2BW-A0 Demonstration Board S2GO3DTLI493DW2BWA0TOBO1
- RS Stock No.:
- 234-1612
- Mfr. Part No.:
- S2GO3DTLI493DW2BWA0TOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1612
- Mfr. Part No.:
- S2GO3DTLI493DW2BWA0TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Demonstration Board | |
| Kit Name | S2GO-3D-TLI493DW2BW-A0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Kit Classification Demonstration Board | ||
Kit Name S2GO-3D-TLI493DW2BW-A0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Infineon Shield2Go equipped with TLI493D-W2BW-A0 - XENSIV™ 3D magnetic sensor, the Infineon XENSIVTM is a device for industrial and consumer applications TLI493D-W2BW. It uses our latest 3D Hall generation and is housed in an extremely small wafer-level package.
3D (X, Y, Z) magnetic flux density sensing
Interrupt signal to indicate a valid measurement to the microcontroller
- RS Stock No. 2341611
- Mfr. Part No. S2GO3DTLE493DW2B6A0TOBO1
Each
$23.62
- RS Stock No. 2341583
- Mfr. Part No. KITXMC48IOTAWSWIFITOBO1
Each
$183.71
- RS Stock No. 0266434
- Mfr. Part No. KITT2G-B-HEVK
Each
$990.06
- RS Stock No. 2341568
- Mfr. Part No. KITAURIXTC234TFTTOBO1
Each
$477.13
Related links
- Infineon S2GO-3D-TLE493DW2B6-A0 Evaluation Board S2GO3DTLE493DW2B6A0TOBO1
- STMicroelectronics 3D accelerometer and 3D gyroscope Sensor industrial Kit Demonstration Board for ISM330BX DIL 24
- Infineon DSO-8 LIN Demoboard LIN Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- Infineon DSO-8 / TSON-8 CAN Demoboard Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- Infineon BCR320UHWLEDBOARDTOBO1, 24 V LED Driver Demonstration Board for BCR320U
- Infineon TLE9252V CAN Demoboard Demoboard Demonstration Board for HS CAN Transceiver DEMOBOARDTLE9252VSKTOBO1
- Infineon DEMO SENSE2GOL PULSE BGT24LTR11 RADAR Demonstration Board for SHIELD_BGT24LTR11, RADAR BB XMC4700 24 GHz
- STMicroelectronics Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC Development Kit Demonstration Board












