M5Stack ATOM Matrix 32 Bit MCU Development Kit C008-B
- RS Stock No.:
- 230-5105
- Mfr. Part No.:
- C008-B
- Brand:
- M5Stack
Subtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.89 |
*price indicative
- RS Stock No.:
- 230-5105
- Mfr. Part No.:
- C008-B
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Kit Classification | Development Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | ATOM Matrix | |
| Technology | 32 Bit MCU | |
| Device Core | ESP32 | |
| Processor Family Name | ESP32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Kit Classification Development Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name ATOM Matrix | ||
Technology 32 Bit MCU | ||
Device Core ESP32 | ||
Processor Family Name ESP32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack ATOM Matrix , which has a size of only 24 * 24mm, is the most compact development board in the M5Stack development kit series. It provides more GPIO pins and is very suitable for handy and miniature embedded device development. The main control adopts the ESP32-PICO-D4 chip, which comes integrated with Wi-Fi and Bluetooth technologies and has 4MB of integrated SPI flash memory. The Atom board provides an Infra- Red LED along with the 5 * 5 RGB LED matrix on the panel, a built-in IMU sensor (MPU6886), and a HY2.0 interface. A general purpose programmable button is provide below the RGB Led matrix to enable users to add input support to their various projects. The on-board USB interface (Type-C) enables rapid program uploading and execution. One M2 screw hole is provided on the back for mounting the board.
ESP32 PICO-based
Programmable button
5 * 5 RGB LED matrix panel(WS2812C)
Built-in Infra-red LED
Built-in MPU6886 Inertial Sensor
Extendable Pins & Holes
Program Platform: Arduino UIFlow
Related links
- M5Stack ATOM Lite 32 Bit MCU Development Kit C008
- M5Stack CoreInk 32 Bit MCU Development Kit K048
- M5Stack M5StickC PLUS 32 Bit MCU Development Kit K016-P2
- M5Stack Core2 for AWS 32 Bit MCU Development Kit K010-AWS
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- M5Stack Demo Board SHT30 VERSION 32 Bit MCU Experiment Board K024-B
- STMicroelectronics Electronic Speed Controller Discovery Kit 32 Bit MCU Discovery Kit B-G431B-ESC1
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
