Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC375LITETOBO1

Get a bulk buy discount

Add 3 more to save $13.41

View bulk pricing options

Subtotal (1 unit)*

$178.92

(exc. GST)

$196.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$178.92-
3 - 4$174.45$13.41
5 +$170.09$44.15

*price indicative

RS Stock No.:
213-3244
Mfr. Part No.:
KITA2GTC375LITETOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Kit Classification

Development Board

Kit Name

Infineon Evaluation Board

Technology

Development Kit

Device Core

Aurix

Processor Family Name

AURIX

Processor Type

Single-Chip Aurix Tricore Based Microcontroller

Standards/Approvals

SAE Standards J1939 and J2284, ISO 11898-2 (2016)

Non Compliant

The Infineon AURIXTM TC375 lite kit is equipped with a 32-bit single-chip AURIXTM TriCoreTM based-microcontroller AurixTM TC375. It can be used with a range of development tools including AURIXTM development studio, infineon’s free of charge eclipse based IDE, or the eclipse based “FreeEntryToolchain” from hightec/PLS/infineon

Reset push-button

Micro-USB connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy