STMicroelectronics STM32H7B3I-DK Discovery Kit Development Board STM32H7B3I-DK
- RS Stock No.:
- 198-8646
- Mfr. Part No.:
- STM32H7B3I-DK
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$496.51
(exc. GST)
$546.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $496.51 | - |
| 5 + | $446.82 | 10% |
*price indicative
- RS Stock No.:
- 198-8646
- Mfr. Part No.:
- STM32H7B3I-DK
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | STM32H7B3I-DK Discovery Kit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name STM32H7B3I-DK Discovery Kit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STM32H7B3I-DK discovery kit is a complete demonstration and development platform for STMicroelectronics arm cortex M7 core based STM32H7B3LIH6QU microcontroller. It helps users enhance their application development by an evaluation of almost all peripherals (such as USB OTG_HS, microSD, USART, FDCAN, audio DAC stereo with audio jack input and output, camera, SDRAM, octo-SPI flash memory and RGB interface LCD with capacitive touch panel).
2 Mbytes of flash memory and 1.4 Mbyte of RAM
Wi‑Fi module compliant with 802.11 b/g/n
512-Mbit Octo-SPI NOR flash memory
128-Mbit SDRAM
Audio daughterboard expansion connector.
Related links
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics Discovery Kit With STM32U5A9NJ MCU Microcontroller Microcontroller Board STM32U5A9J-DK
- STMicroelectronics Discovery Kit with STM32MP157F MPU Development Board STM32MP157F-DK2
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
- STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
