Infineon MagSense Inductive-Sensing Coil Breakout Board MCU Evaluation Kit CY8CKIT-148-COIL

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.79

(exc. GST)

$62.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$56.79-
10 - 24$55.652%
25 +$54.543%

*price indicative

RS Stock No.:
190-4951
Mfr. Part No.:
CY8CKIT-148-COIL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Kit Name

MagSense Inductive-Sensing Coil Breakout Board

Technology

MCU

Processor Family Name

PSoC

Processor Part Number

CY8CKIT-148

Processor Type

Microcontroller

Standards/Approvals

RoHS

Non Compliant

The CY8CKIT-148-COIL Inductive-Sensing Coil Breakout board is designed as an easy-to-use reference design platform. The Inductive Sensing Coil Breakout board is purpose-built to be compatible with the CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit, where MagSense Inductive Sensing with various coils can be evaluated. The Inductive Sensing Coil Breakout board features 16 total inductive sensing coils which demonstrate different performance characteristics.

Proximity and touch detection using a single sensor

Rotation angle detection with a rotary encoder

Linear position encoding with two 100x8 linear encoder coils

Horizontal gesture detection with a six-segment sensor array

Each
$477.13
Each
$477.13
  • RS Stock No. 2341567
  • Mfr. Part No. KITAURIXTC224TFTTOBO1
Each
$477.13
Each
$477.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy