Seeed Studio BeagleBone Green (BBG) MCU Development Board 102010027
- RS Stock No.:
- 174-3279
- Distrelec Article No.:
- 300-88-832
- Mfr. Part No.:
- 102010027
- Brand:
- Seeed Studio
Subtotal (1 unit)*
$162.16
(exc. GST)
$178.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 741 unit(s) shipping from 09 November 2026
- Plus 460 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.16 |
*price indicative
- RS Stock No.:
- 174-3279
- Distrelec Article No.:
- 300-88-832
- Mfr. Part No.:
- 102010027
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | BeagleBone Green (BBG) | |
| Technology | MCU | |
| Device Core | ARM Cortex A8 | |
| Processor Family Name | ARM | |
| Processor Part Number | AM3358 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name BeagleBone Green (BBG) | ||
Technology MCU | ||
Device Core ARM Cortex A8 | ||
Processor Family Name ARM | ||
Processor Part Number AM3358 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Seeed Studio MCU Development Board
This Seeed Studio MCU development board is a feature-rich platform based on ARM CORTEX A8 microcontroller. Initially, it was designed as an evaluation and development platform for researchers and hobbyists. It is based on the open-source hardware design of BeagleBone Black and developed into this differentiated version. It includes 2 Grove connectors, making it easier to connect to the large family of Grove sensors. The on-board HDMI is dropped out to make room for the Grove connectors. It is an open-source design that can be used to create new prototypes.
Features and Benefits
ARM Cortex A8 microcontroller
Kingston 512MB DDR3 (dual data rate RAM) memory
Micron eMMC as an on-board MMC chip that holds up to 4GB of data
Provides the power rails to the various components on the board
The board has a micro USB connector that connects the USB0 port to the processor
SMSC Ethernet PHY is the physical interface to the network
Easy-to-use GrovePi+ that is compatible with Raspberry Pi B/B+/A+/2/3
Plug-n-play Grove Modules for rapid prototyping
Applications
Embedded development
Educational institutions
Robotics
Electronics laboratories
Internet of Things
Human machine interface
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Seeed Studio BeagleBone Green (BBG) Wireless Development Board 102010048
- Seeed Studio Grove BeagleBone Green MCU Starter Kit 110060131
- Seeed Studio 103030034 BeagleBone Green HDMI Cape HDMI Expansion Board for mm, 76mm Core Tape
- Seeed Studio Grove-Button Button Development Board
- Seeed Studio Grove-Switch(P) Switch Development Board
- Seeed Studio Grove-Button(P) Button Development Board
- Seeed Studio Seeed SoM - STM32MP157C Development Board 102110318
- Seeed Studio Grove-Thumb Joystick Joystick Development Board for PS2 Controller
