Microchip MPLAB Xpress MCU Evaluation Board DM164141
- RS Stock No.:
- 144-6572
- Mfr. Part No.:
- DM164141
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6572
- Mfr. Part No.:
- DM164141
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | MPLAB Xpress | |
| Technology | MCU | |
| Device Core | PIC8 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC16F18345 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name MPLAB Xpress | ||
Technology MCU | ||
Device Core PIC8 | ||
Processor Family Name PIC | ||
Processor Part Number PIC16F18345 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
MPLAB Xpress PIC16F18345 Evaluation Board
The MPLAB Xpress Evaluation Boards are development tools that offer a fast and flexible prototyping experience for 8-bit PIC microcontrollers. The board works seamlessly with MPLAB Xpress, Microchips free Cloud-based integrated development environment (IDE). MPLAB Xpress is a streamlined version of the MPLAB X IDE and shares most of the key features. To access MPLAB Xpress all that is needed is a PC or Mac connected to the Internet. Using a Cloud-based IDE means that software download and machine configuration is not required, speeding up prototyping. To learn more about MPLAB Xpress visit: microchip.com/mplab/mplab-xpress
• 32MHz PIC16F18345 microcontroller with 14KB Flash memory, 1KB SRAM, 256B EEPROM;• On-board +3.3V LDO regulator;• On-board UART-USB Bridge chip;• Integrated Drag-and-Drop Programmer;• USB Activity LEDs;• USB micro-B socket for host PC connection;• Reset pushbutton;• Powered from USB connection
PIC16 Development Tools
- RS Stock No. 9125372
- Mfr. Part No. MA240038
Each
$68.96
- RS Stock No. 1450975
- Mfr. Part No. DM164143
Each
$33.34
- RS Stock No. 2342124
- Mfr. Part No. KITA2GTC3775VTFTTOBO1
Each
$477.13
Related links
- Microchip MPLAB Xpress MCU Evaluation Board DM164142
- Microchip MPLAB Xpress PIC16F15376 MCU Evaluation Board DM164143
- Microchip MPLAB Xpress MCU Development Board DM164140
- Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD
- Microchip XMEGA-E5 Xplained MCU Evaluation Board ATXMEGAE5-XPLD
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
- Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B
- Microchip EV86G67A Evaluation Board for HV56266 Haptics Eval Kit for ATSAML21J18B-MNT SAM MCU











