STMicroelectronics Discovery MCU Development Kit STM8A-DISCOVERY
- RS Stock No.:
- 143-8871
- Mfr. Part No.:
- STM8A-DISCOVERY
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$42.29
(exc. GST)
$46.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 12 unit(s) shipping from 09 November 2026
- Final 12 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.29 | - |
| 5 + | $40.89 | $7.00 |
*price indicative
- RS Stock No.:
- 143-8871
- Mfr. Part No.:
- STM8A-DISCOVERY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Kit | |
| Kit Name | Discovery | |
| Technology | MCU | |
| Device Core | STM8 | |
| Processor Family Name | STM | |
| Processor Part Number | STM8AF5288T | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Kit | ||
Kit Name Discovery | ||
Technology MCU | ||
Device Core STM8 | ||
Processor Family Name STM | ||
Processor Part Number STM8AF5288T | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Discovery Kit for STM8A Automotive Microcontrollers
The STM8A-DISCOVERY kit contains two boards: one for the STM8AF device family and the other for STM8AL devices. All devices within these families (STM8Ax) are stress-tested and AEC-Q100 qualified for automotive applications.
STM8AF/STM8AL Board Common Features
• On-board ST-LINK/V2 for programming and debugging;• On-board ST662A +12V boost converter when board powered from VUSB;• On-board L99PM62GXP PMIC with LIN and CAN bus controllers;• Power and USB LEDs;• 2 x User pushbuttons;• USB mini-B socket for host PC connection;• Extension header for other L99PM62GXP features;• Extension headers for MCU connectivity;• Boards powered via USB connection or external +12Vdc VBAT
STM8AF Board Features
• 24MHz STM8AF5288T 8-bit MCU with 64KB Flash memory, 6KB RAM, 2KB data EEPROM;• CAN and LIN communication available;• 5 x User LEDs;• User potentiometer connected to MCU ADC;• Dimensions: 110.2 x 45.7mm
STM8AL Board Features
• 16MHz STM8AL3L68T 8-bit MCU with 32KB Flash memory, 4KB RAM, 1KB data EEPROM;• LIN communication available;• 2 x User LEDs;• 4-digit 14-segment + 4-bar LCD display;• IDD current measurement circuit;• Dimensions: 122.8 x 45.7mm
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Related links
- STMicroelectronics Discovery MCU Development Kit STM8L-Discovery
- STMicroelectronics Discovery MCU Development Kit STM8S-DISCOVERY
- STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
- STMicroelectronics Discovery MCU Development Kit STM32F429I-DISC1
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO
