STMicroelectronics Discovery MCU Evaluation Board SPC560P-DISP
- RS Stock No.:
- 143-8580
- Mfr. Part No.:
- SPC560P-DISP
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save $56.75
View bulk pricing optionsSubtotal (1 unit)*
$343.59
(exc. GST)
$377.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $343.59 | - |
| 5 + | $332.24 | $56.75 |
*price indicative
- RS Stock No.:
- 143-8580
- Mfr. Part No.:
- SPC560P-DISP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Discovery | |
| Technology | MCU | |
| Device Core | e200z0h | |
| Processor Family Name | SPC56P | |
| Processor Part Number | SPC560P50L5 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Discovery | ||
Technology MCU | ||
Device Core e200z0h | ||
Processor Family Name SPC56P | ||
Processor Part Number SPC560P50L5 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Discovery Kit for SPC560P50L5 Microcontroller
The SPC560P-DISP Discovery+ board features the 32-bit SPC56 P line of Power Architecture® core microcontrollers aimed at Automotive applications such as Chassis, Airbag, Electro-Hydraulic Power Steering (EHPS), Electric Power Steering (EPS) and other electric motor control applications. The SPC560P-DISP kit includes a full-featured, perpetual code-limited (128KB) PLS debug software license.
• 64MHz SPC560P50L5 32-bit e200z0h MCU with 512KB program ECC Flash memory, 40KB ECC SRAM;• On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers;• On-board A7985 +5Vdc regulator;• On-board LD1117-3V3 +3.3Vdc regulator;• CAN, K-LINE, LIN, FlexRay interfaces;• +5Vdc LED, +3.3Vdc LED, Reset LED, 3 x PLS debugger LEDs, 2 x USB LEDs;• 3 x User LEDs;• Reset pushbutton;• Main power slide-switch;• Automatic DC power source selection;• 2 x User potentiometers for ADC input;• 4 x 37-pin extension headers for access to all device pins;• Arduino-Mega format Shield expansion headers;• Two 2 x 7-pin JTAG connectors;• USB mini-B connector;• Power supply: External +12Vdc via barrel jack or +5V from USB connection;• Dimensions: 152 x 103mm
SPC5 32-Bit Automotive Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics Discovery MCU Evaluation Board SPC570S-DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC56EL70L5DISP
- STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
- STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO
