MikroElektronika DIGIPOT 2 Position Board MIKROE-2332
- RS Stock No.:
- 136-0824
- Mfr. Part No.:
- MIKROE-2332
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.97
(exc. GST)
$31.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.97 |
| 5 + | $26.09 |
*price indicative
- RS Stock No.:
- 136-0824
- Mfr. Part No.:
- MIKROE-2332
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Position Board | |
| Product Type | Click Board | |
| Kit Name | DIGIPOT 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Position Board | ||
Product Type Click Board | ||
Kit Name DIGIPOT 2 | ||
Standards/Approvals RoHS | ||
DIGI POT 2 click mikroBUS™
DIGI POT 2 click is a mikroBUS add-on board with a single channel digital 100 kΩ potentiometer.
TPL0501, 256-Taps (Wiper Positions) Single-Channel Digital Potentiometer with SPI Interface
±20% Resistance Tolerance
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika DIGIPOT Click for MCP4161
- MikroElektronika Development Board MIKROE-2535
- MikroElektronika Development Board MIKROE-2517
- MikroElektronika MCU Development Board MIKROE-1969
- MikroElektronika Fusion Development Board Development Board MIKROE-3511
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- MikroElektronika Development Board MIKROE-647
- MikroElektronika Quail Board MCU Development Board MIKROE-1793
