Microchip PIC24FJ1024GB610 GP PIM MCU Module MA240023
- RS Stock No.:
- 111-5727
- Distrelec Article No.:
- 302-96-270
- Mfr. Part No.:
- MA240023
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save $8.85
View bulk pricing optionsSubtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.88 | - |
| 5 + | $52.11 | $8.85 |
*price indicative
- RS Stock No.:
- 111-5727
- Distrelec Article No.:
- 302-96-270
- Mfr. Part No.:
- MA240023
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Plug-In Module | |
| Kit Classification | Module | |
| Kit Name | PIC24FJ1024GB610 GP PIM | |
| Technology | MCU | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC24F | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Plug-In Module | ||
Kit Classification Module | ||
Kit Name PIC24FJ1024GB610 GP PIM | ||
Technology MCU | ||
Processor Family Name PIC | ||
Processor Part Number PIC24F | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC24 Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.
Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
PIC24 Development Tools
Related links
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
- Microchip PIC24EP512GU810 GP PIM MCU Module MA240025-1
- Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030
- Microchip PIC24F256GA GP PIM MCU Module MA240015
- Microchip dsPIC33EP512MU810 GP and MC PIM MCU Module MA330025-1
- Microchip dsPIC33 GP 100P PIM MCU Module MA330011
- Microchip dsPIC30F6010A PIM MCU Module MA300015
- Microchip PIC24F USB PIM MCU Module MA240014
