Microchip Curiosity Nano Evalution Kit FLASH Evaluation Kit EV08P02A
- RS Stock No.:
- 897-314
- Mfr. Part No.:
- EV08P02A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.98 |
*price indicative
- RS Stock No.:
- 897-314
- Mfr. Part No.:
- EV08P02A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Curiosity Nano Evalution Kit | |
| Technology | FLASH | |
| Device Core | dsPIC | |
| Processor Family Name | dsPIC33 | |
| Processor Part Number | dsPIC33CK256MC005 | |
| Processor Type | Digital Signal Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Curiosity Nano Evalution Kit | ||
Technology FLASH | ||
Device Core dsPIC | ||
Processor Family Name dsPIC33 | ||
Processor Part Number dsPIC33CK256MC005 | ||
Processor Type Digital Signal Controller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Microchip evaluation kit provides a streamlined platform to accelerate your embedded designs. This pocket-sized hardware platform enables Rapid prototyping and seamless evaluation of the high-performance digital signal controller.
Onboard Curiosity Nano debugger facilitates quick programming without external hardware
Unrestricted pin access simplifies connection to custom boards or breadboards
