MikroElektronika UWB Click Ultra-Wide Band Click Board MIKROE-6863

N

Subtotal (1 unit)*

$268.04

(exc. GST)

$294.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.04

*price indicative

RS Stock No.:
888-295
Mfr. Part No.:
MIKROE-6863
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Click Board

Product Type

Microcontroller Development Tool

Kit Name

UWB Click

Technology

Ultra-Wide Band

Device Core

Cortex M4

Processor Family Name

ARM

Processor Part Number

nRF52833

Processor Type

SPI

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika add-on board leverages ultra-wideband technology for precise real-time location and distance measurement. Designed for motion-aware tracking applications, it optimally combines Advanced communication and sensor capabilities.

Integrates a low-power UWB transceiver and a Bluetooth Low Energy MCU for seamless communication

Supports IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF standards, ensuring robust performance

Includes motion-aware functionality with a built-in accelerometer to extend battery life

Offers UART, I2C, and SPI interfaces for versatile connectivity options

Compatible with various power supply levels, facilitating flexible application development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy