MikroElektronika Hall Current Click ARM Cortex Hall Current Sensor Board MIKROE-7050

N

Subtotal (1 unit)*

$178.19

(exc. GST)

$196.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.19

*price indicative

RS Stock No.:
888-291
Mfr. Part No.:
MIKROE-7050
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Hall Current Sensor Board

Product Type

Hall Effect Sensor

Kit Name

Hall Current Click

Technology

ARM Cortex

Device Core

ARM Cortex M7

Processor Family Name

ARM Cortex M7

Processor Part Number

STM32H753ZI

Processor Type

ARM Cortex-M7 MCU

Standards/Approvals

ISO 14001

COO (Country of Origin):
RS
The MikroElektronika add-on board facilitates effortless installation and replacement of microcontroller units on development boards featuring the SiBRAIN socket. Its design ensures compatibility across various supported MCUs with differing pin configurations.

Supports the 8th Generation ARM Cortex-M7 architecture

Equipped with 2048 KB of MCU memory for enhanced performance

Offers a robust RAM capacity of 1,048,576 bytes

Compatible with silicon from STM and features a pin count of 144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy