Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0052
- RS Stock No.:
- 877-769
- Mfr. Part No.:
- IZD0052
- Brand:
- Red Pitaya
N
Subtotal (1 kit)*
$1,806.81
(exc. GST)
$1,987.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
- Plus 5 unit(s) shipping from 11 December 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $1,806.81 |
*price indicative
- RS Stock No.:
- 877-769
- Mfr. Part No.:
- IZD0052
- Brand:
- Red Pitaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Board | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex A9 | |
| Processor Family Name | Zynq-7000 | |
| Processor Part Number | IZD0052 | |
| Processor Type | SOC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Board | ||
Technology ARM Cortex | ||
Device Core ARM Cortex A9 | ||
Processor Family Name Zynq-7000 | ||
Processor Part Number IZD0052 | ||
Processor Type SOC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Red Pitaya Kit is engineered for demanding signal processing and custom FPGA applications, featuring Advanced hardware architecture and high-speed LVDS differential pairs for efficient data handling.
Dual-core ARM Cortex-A9 processor ensures robust performance
AMD Zynq 7020 SoC offers enhanced processing capabilities
14-bit, 125 MS/s ADC and DAC facilitate high-resolution signal conversion
Multiple communication interfaces including I2C, SPI, and CAN enhance connectivity
USB-C connectivity supports both power and console access
