Seeit ESP32-CAMERA-02 Bluetooth, WiFi Development Board ESP32-CAMERA-02

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.35

(exc. GST)

$34.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$31.35
5 +$30.73

*price indicative

RS Stock No.:
870-193
Mfr. Part No.:
ESP32-CAMERA-02
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Development Board

Kit Classification

Development Board

Kit Name

ESP32-CAMERA-02

Technology

Bluetooth, WiFi

Device Core

32 bit MPU

Processor Family Name

ESP32

Processor Part Number

ESP32-WROVER-E-N4R8 C

Processor Type

Microprocessor

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit digital imaging module provides a Compact solution primarily designed for seamless video streaming and image capturing.

Offers integrated Wi-Fi and Bluetooth capabilities for versatile connectivity

Includes a built-in image sensor that supports high-resolution video and still images

Features programmable GPIO pins for easy expansion and custom functionality

Compact design makes it suitable for a variety of space-limited projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy