Seeit ESP32-C6-DEV20P Bluetooth, WiFi, ZigBee Development Board ESP32-C6-DEV20P
- RS Stock No.:
- 870-188
- Mfr. Part No.:
- ESP32-C6-DEV20P
- Brand:
- Seeit
N
Get a bulk buy discount
Add 5 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.55 | - |
| 5 + | $30.93 | $3.10 |
*price indicative
- RS Stock No.:
- 870-188
- Mfr. Part No.:
- ESP32-C6-DEV20P
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-C6-DEV20P | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP-32-C6FH4 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-C6-DEV20P | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP-32-C6FH4 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit development board designed for prototyping and building applications that require efficient performance and connectivity, leveraging Advanced processing capabilities and integrated features for streamlined development.
Supports multiple wireless connectivity options for versatile integration
Equipped with ample programmable GPIO for flexible project requirements
Features a Compact design for space-efficient deployment
Provides extensive development resources, ensuring ease of use and support
