Seeit ESP32-DEV-38VE Bluetooth, WiFi, ZigBee Development Board ESP32-DEV-38VE
- RS Stock No.:
- 870-185
- Mfr. Part No.:
- ESP32-DEV-38VE
- Brand:
- Seeit
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.37
(exc. GST)
$38.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.37 |
| 5 + | $34.67 |
*price indicative
- RS Stock No.:
- 870-185
- Mfr. Part No.:
- ESP32-DEV-38VE
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | ESP32-DEV-38VE | |
| Technology | Bluetooth, WiFi, ZigBee | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | ESP32 | |
| Processor Part Number | ESP-32VB/VE | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name ESP32-DEV-38VE | ||
Technology Bluetooth, WiFi, ZigBee | ||
Device Core 32 Bit MCU | ||
Processor Family Name ESP32 | ||
Processor Part Number ESP-32VB/VE | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit microcontroller development kit designed to enable Rapid prototyping and development of IoT applications, providing versatile connectivity options and extensive support to developers.
Supports Wi-Fi and Bluetooth connectivity for seamless communication
Equipped with a dual-core processor for efficient performance
Features multiple GPIO pins for flexibility in project design
Compatible with various programming environments for ease of development
