Microchip dsPIC33AK512MPS506 Curiosity Nano Evaluation Kit Embedded Evaluation Board EV17P63A
- RS Stock No.:
- 862-386
- Mfr. Part No.:
- EV17P63A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.06 |
*price indicative
- RS Stock No.:
- 862-386
- Mfr. Part No.:
- EV17P63A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | dsPIC33AK512MPS506 Curiosity Nano Evaluation Kit | |
| Technology | Embedded | |
| Processor Part Number | dsPIC33AK512MPS506 | |
| Processor Type | Digital Signal Controller | |
| Standards/Approvals | RoHS 3-Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name dsPIC33AK512MPS506 Curiosity Nano Evaluation Kit | ||
Technology Embedded | ||
Processor Part Number dsPIC33AK512MPS506 | ||
Processor Type Digital Signal Controller | ||
Standards/Approvals RoHS 3-Compliant | ||
The Microchip Curiosity Nano evaluation kit is designed for assessing compatibility and performance of specific microcontrollers. It provides a versatile platform for user Interface experimentation and debugging, suitable for a range of applications.
Includes an on-board debugger, eliminating the need for external programming tools
Supports adjustable target voltage from 3.0V to 3.6V, tailored to diverse applications
Features a virtual serial port for seamless communication with host PCs
