Microchip Adapter Adapter Kit AC31S18A
- RS Stock No.:
- 842-627
- Mfr. Part No.:
- AC31S18A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$43.89
(exc. GST)
$48.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.89 |
*price indicative
- RS Stock No.:
- 842-627
- Mfr. Part No.:
- AC31S18A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Adapter Kit | |
| Product Type | Adapter Kit | |
| Kit Name | Adapter | |
| Processor Family Name | AVR | |
| Processor Part Number | AC31S18A | |
| Processor Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Adapter Kit | ||
Product Type Adapter Kit | ||
Kit Name Adapter | ||
Processor Family Name AVR | ||
Processor Part Number AC31S18A | ||
Processor Type SPI | ||
- COO (Country of Origin):
- MY
The Microchip AVR Programming Adapter is a versatile tool designed for seamless connectivity with various AVR programming interfaces, enabling efficient debugging and programming of compatible microcontrollers.
Supports standard programming interfaces: SPI, TPI, PDI, UPDI, and AVR JTAG
Includes multiple headers for easy connection to different AVR microcontrollers
Provides dedicated connectors for various AVR programming tools
Features a comprehensive kit with essential cables for effective programming
