Microchip Curiosity Nano Evaluation Kit DM080103
- RS Stock No.:
- 842-622
- Mfr. Part No.:
- DM080103
- Brand:
- Microchip
N
Subtotal (1 unit)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.26 |
*price indicative
- RS Stock No.:
- 842-622
- Mfr. Part No.:
- DM080103
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Curiosity Nano | |
| Processor Family Name | Attiny | |
| Processor Part Number | DM080103 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name Curiosity Nano | ||
Processor Family Name Attiny | ||
Processor Part Number DM080103 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- MY
The Microchip Compact evaluation kit designed to facilitate the assessment of powerful microcontrollers. It allows users to explore integration into custom designs and simplifies the programming and debugging process.
Includes an on-board debugger for easy programming and debugging
Supports USB powering with adjustable target voltage from 1.8V to 5.1V
Features a virtual serial port Interface for seamless communication
Equipped with an easy-to-navigate user Interface in integrated development environments
