Microchip PIC32 Development Board EV33A17A
- RS Stock No.:
- 842-620
- Mfr. Part No.:
- EV33A17A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$240.25
(exc. GST)
$264.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.25 |
*price indicative
- RS Stock No.:
- 842-620
- Mfr. Part No.:
- EV33A17A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Kit | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32M | |
| Processor Part Number | EV33A17A | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Kit | ||
Kit Name PIC32 | ||
Processor Family Name PIC32M | ||
Processor Part Number EV33A17A | ||
Processor Type PIC32 | ||
- COO (Country of Origin):
- CN
The Microchip development board is designed to enhance user capabilities with integrated programming and debugging features, enabling seamless expansion and control for various applications including motor drives and IoT projects.
On-board debugger facilitates real-time programming and debugging
Supports multiple expansion interfaces including Arduino Uno R3 and mikroBUS
Equipped with Ethernet for high-speed networking applications
Features a comprehensive graphics Interface for Advanced Visual projects
