Microchip Curiosity Evaluation Kit EV58A83A
- RS Stock No.:
- 842-617
- Mfr. Part No.:
- EV58A83A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.26 |
*price indicative
- RS Stock No.:
- 842-617
- Mfr. Part No.:
- EV58A83A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Curiosity | |
| Processor Family Name | Attiny | |
| Processor Part Number | EV58A83A | |
| Processor Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Curiosity | ||
Processor Family Name Attiny | ||
Processor Part Number EV58A83A | ||
Processor Type SPI | ||
- COO (Country of Origin):
- CN
The Microchip evaluation kit is a hardware platform designed to assess the capabilities of the tinyAVR 2 family microcontrollers, featuring an integrated on-board debugger for seamless programming and debugging.
Runs at up to 20 MHz with an efficient hardware multiplier and two-level interrupt controller
Includes 32 KB Flash memory, 3 KB SRAM, and 256B EEPROM for substantial storage
Flexible architecture supports Advanced digital peripherals and a 12-bit differential ADC
Powered through USB, offering adjustable target voltage from 1.8V to 5.1V
