Microchip MPLAB Development DM320105
- RS Stock No.:
- 842-612
- Mfr. Part No.:
- DM320105
- Brand:
- Microchip
N
Subtotal (1 unit)*
$373.71
(exc. GST)
$411.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.71 |
*price indicative
- RS Stock No.:
- 842-612
- Mfr. Part No.:
- DM320105
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development | |
| Product Type | Development Kit | |
| Kit Name | MPLAB | |
| Processor Family Name | MPLAB X | |
| Processor Part Number | DM320105 | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development | ||
Product Type Development Kit | ||
Kit Name MPLAB | ||
Processor Family Name MPLAB X | ||
Processor Part Number DM320105 | ||
Processor Type PIC32 | ||
- COO (Country of Origin):
- CN
The Microchip extreme low power development board engineered for 32-bit embedded designs. It provides developers with a complete hardware platform to prototype energy-efficient IoT applications.
Includes CMSIS_5 for simplified development of applications for Arm Cortex -M microcontrollers
Offers a user-friendly Content Manager tool to simplify MPLAB Harmony Content manipulation
Provides Chip Support Package for initialising Microchip 32-bit SAM and PIC devices
Features robust documentation for Rapid application development and troubleshooting
