Microchip PIC32CM MC00 CURIOSITY PRO MCU Development Board EV15N46A
- RS Stock No.:
- 842-609
- Mfr. Part No.:
- EV15N46A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$86.69
(exc. GST)
$95.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
- Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.69 |
*price indicative
- RS Stock No.:
- 842-609
- Mfr. Part No.:
- EV15N46A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | PIC32CM MC00 CURIOSITY PRO | |
| Technology | MCU | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | PIC32CM | |
| Processor Part Number | EV15N46A | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name PIC32CM MC00 CURIOSITY PRO | ||
Technology MCU | ||
Device Core 32 Bit MCU | ||
Processor Family Name PIC32CM | ||
Processor Part Number EV15N46A | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Microchip PIC32CM MC00 Curiosity Pro is an all-in-one development board for developers to GET started with the PIC32CM series of devices. This board features access to all device GPIO, Arduino Shield compatible headers, and an on-board programmer / debugger Interface for use with MPLABX tools.
On-board programmer / debugger Interface
Arduino Shield compatible headers
Position Decoder (PDEC) Interface
USB or external 3.3V or 5V power
Multiple buttons and LED
