Microchip PIC32MZ Starter Kit AC320006
- RS Stock No.:
- 842-606
- Mfr. Part No.:
- AC320006
- Brand:
- Microchip
N
Subtotal (1 unit)*
$176.84
(exc. GST)
$194.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.84 |
*price indicative
- RS Stock No.:
- 842-606
- Mfr. Part No.:
- AC320006
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Starter Kit | |
| Kit Classification | Starter Kit | |
| Kit Name | PIC32MZ | |
| Processor Family Name | PIC32M | |
| Processor Part Number | AC320006 | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Starter Kit | ||
Kit Classification Starter Kit | ||
Kit Name PIC32MZ | ||
Processor Family Name PIC32M | ||
Processor Part Number AC320006 | ||
Processor Type PIC32 | ||
The Microchip Adapter Board bridges the gap between different generations of development tools. It seamlessly converts a 168 pin connector to a 132 pin Interface allowing engineering teams to maximise hardware utility and transition smoothly between platforms.
Includes a development board with modular expansion interface
Preloaded with demonstration software for feature exploration
Supports USB connectivity for on-board debugging and programming
Features multiple power supply options for flexibility and convenience
