Microchip Starter Kit Starter Kit DM164147
- RS Stock No.:
- 841-710
- Mfr. Part No.:
- DM164147
- Brand:
- Microchip
N
Subtotal (1 unit)*
$207.58
(exc. GST)
$228.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.58 |
*price indicative
- RS Stock No.:
- 841-710
- Mfr. Part No.:
- DM164147
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Kit Classification | Starter Kit | |
| Kit Name | Starter Kit | |
| Device Core | PIC | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC16F1779 | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Kit Classification Starter Kit | ||
Kit Name Starter Kit | ||
Device Core PIC | ||
Processor Family Name PIC | ||
Processor Part Number PIC16F1779 | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- MY
The Microchip development kit serves as a versatile hardware platform, showcasing the capabilities of Microchips hybrid power microcontroller within a synchronous buck converter application, demonstrating programmable power management solutions.
Designed for synchronous buck converter applications with input voltage from 6V to 16V
Features an on-board debugger Interface for seamless programming and debugging
Supports multiple control modes: Voltage, Peak Current, and Average Current mode
Efficiency rated at 94.4% at 65% load, optimising power delivery
