Microchip Evaluation Kit PIC Evaluation Kit EV10P22A
- RS Stock No.:
- 813-786
- Mfr. Part No.:
- EV10P22A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
- RS Stock No.:
- 813-786
- Mfr. Part No.:
- EV10P22A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Technology | PIC | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | PIC32CM | |
| Processor Part Number | PIC32CM6408PL10048 | |
| Processor Type | PIC32 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Technology PIC | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name PIC32CM | ||
Processor Part Number PIC32CM6408PL10048 | ||
Processor Type PIC32 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Microchip Nano Evaluation Kit serves as a premier hardware development platform for Rapid prototyping. It accelerates the benchmarking and validation of Advanced microcontrollers.
Supports programming and debugging for ARM Cortex devices via CMSIS-DAP Interface
Features a standard Virtual Serial Port for seamless data communication
Includes mass storage implementation for easy drag-and-drop programming of device families
Offers a proprietary Data Gateway Interface enhancing data streaming capabilities
