Infineon Development Kit ARM Cortex Development Kit PSE846GPS2DBZC4XQSA1
- RS Stock No.:
- 762-864
- Mfr. Part No.:
- PSE846GPS2DBZC4XQSA1
- Brand:
- Infineon
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.99
(exc. GST)
$32.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.99 |
| 10 - 24 | $29.39 |
| 25 + | $28.47 |
*price indicative
- RS Stock No.:
- 762-864
- Mfr. Part No.:
- PSE846GPS2DBZC4XQSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| Kit Classification | Development Kit | |
| Kit Name | Development Kit | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M55 | |
| Processor Family Name | ARM | |
| Processor Type | ARM Cortex | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
Kit Classification Development Kit | ||
Kit Name Development Kit | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M55 | ||
Processor Family Name ARM | ||
Processor Type ARM Cortex | ||
- COO (Country of Origin):
- MY
The Infineon High performance 32 bit ARM cortex-m55 microcontroller delivers powerful processing for edge ai and industrial applications with 400 MHz speed.
Enables real time clock and integrated cryptographic accelerator
Offers operating temperature range from -20 °c to 70 °C
