MikroElektronika Servo Click Board for Servo 2 Click Add on Board for Servo Motors
- RS Stock No.:
- 727-268
- Mfr. Part No.:
- MIKROE-6533
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$62.85
(exc. GST)
$69.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.85 | - |
| 5 + | $61.59 | 2% |
*price indicative
- RS Stock No.:
- 727-268
- Mfr. Part No.:
- MIKROE-6533
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| For Use With | Servo Motors | |
| Kit Classification | Add On Board | |
| Featured Device | Servo 2 Click Add on Board | |
| Kit Name | Servo Click Board | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
For Use With Servo Motors | ||
Kit Classification Add On Board | ||
Featured Device Servo 2 Click Add on Board | ||
Kit Name Servo Click Board | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Servo 2 Click is a Compact add-on board designed for precise control of multiple standard servo motors. This Click board is Ideal for applications such as robotics, motorized actuators, and automation systems, while also supporting secondary use in LED display control.
Open-load detection
Thermal error flags
High-speed 4-wire SPI Interface
Board supports both 3.3V and 5V logic levels
