STMicroelectronics Demonstration Board For STGAP4S Advanced Galvanically Isolated Gate Driver Isolator Demonstration
- RS Stock No.:
- 558-984
- Mfr. Part No.:
- EVALSTGAP4S
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.71
(exc. GST)
$101.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.71 |
| 5 + | $90.85 |
*price indicative
- RS Stock No.:
- 558-984
- Mfr. Part No.:
- EVALSTGAP4S
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Demonstration Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Demonstration Board For STGAP4S Advanced Galvanically Isolated Gate Driver | |
| Technology | Isolator | |
| Device Core | STGAP4S | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Demonstration Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Demonstration Board For STGAP4S Advanced Galvanically Isolated Gate Driver | ||
Technology Isolator | ||
Device Core STGAP4S | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics galvanically isolated single gate driver for IGBTs and SiC MOSFETs, offers advanced protection, configuration, and diagnostic features. Its architecture provides true galvanic isolation between the gate driving channel and the low-voltage control interface. The evaluation board enables testing of all STGAP4S features while driving a power switch with a voltage rating of up to 650 V.
Fault LED indicators
RoHS compliant
Half bridge configuration
Related links
- STMicroelectronics Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver Negative Gate Driving for
- STMicroelectronics Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver DC-DC Converter for STGAP2SiCS for
- STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor
- STMicroelectronics Demonstration board for STGAP2SICSN isolated 4 A single gate driver for STGAP2SICSN for STGAP2SICSN
- STMicroelectronics Demonstration Board Power Management for STDRIVE601 for STDRIVE601 Triple Gate Driver
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board Power Management for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
