STMicroelectronics U385RG-Q 32 bit Nucleo Board NUCLEO-U385RG-Q
- RS Stock No.:
- 335-219
- Mfr. Part No.:
- NUCLEO-U385RG-Q
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$42.29
(exc. GST)
$46.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.29 |
*price indicative
- RS Stock No.:
- 335-219
- Mfr. Part No.:
- NUCLEO-U385RG-Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Nucleo Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | U385RG-Q | |
| Technology | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | NUCLEO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Nucleo Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name U385RG-Q | ||
Technology 32 bit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name NUCLEO | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Development Board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
1 user LED shared with ARDUINO
1 user and 1 reset push buttons
STLINK V3EC on USB Type C connector
Cryptography
Internal SMPS
LQFP64 package
Related links
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics STM32 Nucleo-32 32 Bit MCU Nucleo Board NUCLEO-C5A3ZG
- STMicroelectronics WBA65RI Nucleo Board NUCLEO-WBA65RI
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F072RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L476RG
- STMicroelectronics NUCLEO-C092RC + NUCLEO-H533RE Development Board NUCLEO-C051C8
- STMicroelectronics NUCLEO-C092RC + NUCLEO-H533RE Development Board NUCLEO-C092RC
