Infineon KIT_T2G-B-H_EVK TRAVEO T2G Body High Evaluation Kit Evaluation Kit KITT2G-B-HEVK
- RS Stock No.:
- 266-434
- Mfr. Part No.:
- KITT2G-B-HEVK
- Brand:
- Infineon
Subtotal (1 unit)*
$990.06
(exc. GST)
$1,089.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.06 |
*price indicative
- RS Stock No.:
- 266-434
- Mfr. Part No.:
- KITT2G-B-HEVK
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Name | KIT_T2G-B-H_EVK TRAVEO T2G Body High Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | PSoC | |
| Processor Family Name | Multi Point | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Name KIT_T2G-B-H_EVK TRAVEO T2G Body High Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core PSoC | ||
Processor Family Name Multi Point | ||
Processor Type MCU | ||
- COO (Country of Origin):
- IN
The Infineon TRAVEO T2G Body High evaluation kit enables you to evaluate and develop your applications using the CYT4BF Body microcontroller. The TRAVEO T2G CYT4BF family is designed for automotive applications and it is a true programmable embedded system on chip, integrating up to two 350 MHz Arm Cortex M7 as the primary application processor, a 100 MHz Arm Cortex M0+.
Gigabit Ethernet physical layer transceiver
Quad SPI Flash memory
CAN FD transceiver
2 user buttons and 3 user LEDs
Reset button
Potentiometer
- RS Stock No. 0284836
- Mfr. Part No. KITT2G-B-ELITE
Each
$214.70
- RS Stock No. 0284837
- Mfr. Part No. KITT2G-B-HLITE
Each
$214.70
- RS Stock No. 2341611
- Mfr. Part No. S2GO3DTLE493DW2B6A0TOBO1
Each
$23.62
- RS Stock No. 0266432
- Mfr. Part No. CY8CKIT-040T
Each
$54.40
Related links
- Infineon KITT2G-B-ELITE
- Infineon KITT2G-B-HLITE
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-176-SO
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-E-176-SO
- Infineon Evaluation Board UART, CAN Evaluation Board CYTVII-B-H-8M-320-CPU
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-E-100-SO
- Infineon Evaluation Board CAN, UART Evaluation Board CYTVII-B-H-8M-176-CPU
- Infineon Traveo II CPU Board UART, CAN Evaluation Board CYTVII-B-H-4M-176-CPU












