Infineon Evaluation Board for XMC4000 Family MCU Evaluation Board KITXMC48RLXECATV21TOBO1
- RS Stock No.:
- 266-414
- Mfr. Part No.:
- KITXMC48RLXECATV21TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$269.50
(exc. GST)
$296.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.50 |
*price indicative
- RS Stock No.:
- 266-414
- Mfr. Part No.:
- KITXMC48RLXECATV21TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller | |
| Kit Name | Evaluation Board for XMC4000 Family | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4700/XMC4800 | |
| Processor Type | ARM Cortex-M4 XMC4700 or XMC4800 Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller | ||
Kit Name Evaluation Board for XMC4000 Family | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4700/XMC4800 | ||
Processor Type ARM Cortex-M4 XMC4700 or XMC4800 Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Infineon Microcontroller, Evaluation Board for XMC4000 Family, Microcontroller Technology - KITXMC48RLXECATV21TOBO1
This analogue output module is a compact device designed for precise control within automation systems. With dimensions of 62x15x63mm, this module offers seamless integration into the SIMATIC
Features & Benefits
• Four independent analogue outputs cater to diverse Applications
• Supports output ranges of 4-20mA and 0-20mA for flexibility
• Operates within a supply voltage of 24V for system compatibility
• Diagnostic functions include monitoring supply voltage and detecting faults
• High precision with up to 14-bit resolution ensures accuracy
• Compact size and lightweight design for easy installation
Applications
• Integrated into I/O systems for streamlined automation processes
• Suitable for high-temperature operations up to 40°C
• Ideal for industrial setups requiring reliable analogue signal output
• Functions effectively in environments with challenging conditions
How does this module maintain high accuracy in varying temperatures?
It has specified temperature errors which maintain accuracy within ±0.3% at 25°C, reducing to ±0.6% across a broader
What cable requirements are necessary for optimal performance?
The module works best with shielded twisted pair cables, maintaining signal integrity over distances of up to 100m while preventing interference from external sources.
How is fault detection managed in this output module?
Built-in diagnostics monitor supply voltage levels and detect conditions such as wire breaks and short circuits, providing essential alerts through diagnostic alarms for quick troubleshooting.
Related links
- SEGGER emPower MCU Evaluation Board 6.30.00 emPower
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- Renesas Electronics RL78/G1P Fast Prototyping Board MCU Evaluation Board RTK5RLG1P0C00000BJ
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32H757I-EVAL
