ZF Lever Micro Switch, Wire Terminal, 10.1A, 250 V ac, SPST

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$37.66

(exc. GST)

$41.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
  • Plus 38 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$37.66-
5 +$31.0017%

*price indicative

RS Stock No.:
868-1758
Distrelec Article No.:
304-22-577
Mfr. Part No.:
E72-40HT
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Wire

Switch Contact Current

10.1A

Housing Material

Nylon Thermoplastic

Contact Configuration

SPST

Operating Force

67g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Hazardous Area Certification

No

Standards/Approvals

No

E70 Sub-miniature Switches


E70 series sub-miniature snap action microswitches offer a long life coil spring mechanism in a moisture resistant splashproof housong. The E70 series is available with a wide choice of button or hinged actuators and is supplied with terminal leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy