Marquardt Lever Micro Switch, Quick Connect Terminal, 4 A @ 250 V ac, SP-CO
- RS Stock No.:
- 823-4986
- Mfr. Part No.:
- 01040.0114-00
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 823-4986
- Mfr. Part No.:
- 01040.0114-00
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 4 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.6 → 0.9 N | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Ag | |
| Case Material | PA Glass Fiber-Reinforced, PETP | |
| Operating Temperature Range | -35 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 4 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
Operating Force 0.6 → 0.9 N | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Ag | ||
Case Material PA Glass Fiber-Reinforced, PETP | ||
Operating Temperature Range -35 → +85°C | ||
- COO (Country of Origin):
- DE
