Marquardt Micro Switch
- RS Stock No.:
- 823-4961
- Mfr. Part No.:
- 01006.0901-01
- Brand:
- Marquardt
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.47
(exc. GST)
$20.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $18.47 | - |
| 20 - 49 | $18.25 | 1% |
| 50 - 99 | $18.03 | 2% |
| 100 - 249 | $17.81 | 3% |
| 250 + | $17.60 | 4% |
*price indicative
- RS Stock No.:
- 823-4961
- Mfr. Part No.:
- 01006.0901-01
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Micro Switch
- Marquardt For Use With 1045 Series
- Marquardt For Use With 1045 Series
- Marquardt Spring Lever Micro Switch 2 A SPCO, IP00
- Marquardt Plunger Micro Switch 5 A SPST IP0
- Marquardt Plunger Micro Switch 16 A SPCO
- Marquardt Lever Micro Switch 10 A SPDT
- Marquardt Plunger Micro Switch 16 A SPCO IP0
