Aratas Hinge Lever Micro Switch, Solder Lug Terminal, 2A, 30 V dc, SPCO, IP6X
- RS Stock No.:
- 765-0340
- Mfr. Part No.:
- D2FD-2L1-1H
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.54
(exc. GST)
$6.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $5.54 |
| 100 - 249 | $5.52 |
| 250 - 499 | $5.45 |
| 500 - 2499 | $5.31 |
| 2500 + | $4.37 |
*price indicative
- RS Stock No.:
- 765-0340
- Mfr. Part No.:
- D2FD-2L1-1H
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder Lug | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Housing Material | Rubber | |
| IP Rating | IP6X | |
| Operating Force | 0.65N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Dust Proof Ultra Subminiature | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Operations | |
| Length | 12.8mm | |
| Series | D2FD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder Lug | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Housing Material Rubber | ||
IP Rating IP6X | ||
Operating Force 0.65N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Dust Proof Ultra Subminiature | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Operations | ||
Length 12.8mm | ||
Series D2FD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Omron Subminiature Switches - D2FD Series
The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.
Ultra compact IEC IP6X conforming design
- RS Stock No. 7650340P
- Mfr. Part No. D2FD-2L1-1H
Each (Supplied in a Box)
$5.69
- RS Stock No. 7650352
- Mfr. Part No. D2FD-2L30-1H
Each
$6.33
- RS Stock No. 7650330
- Mfr. Part No. D2FD-01L30-1H
Each
$6.71
- RS Stock No. 7650356
- Mfr. Part No. D2FD-2L30-1T
Each
$6.44
Related links
- Omron Hinge Lever Micro Switch SPCO, IP6X
- Omron Simulated Roller Lever Micro Switch 2 A SPCO, IP6X
- Omron Pin Plunger Micro Switch 2 A SPCO, IP6X
- Omron Hinge Lever Micro Switch 100 mA SPCO, IP6X
- Omron Simulated Roller Lever Micro Switch 100 mA SPCO, IP6X
- Omron Simulated Roller Lever Micro Switch 2 A SPCO, IP6X
- Omron Hinge Lever Micro Switch 10 A 250 V dc IP40
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67










