Marquardt Micro Switch
- RS Stock No.:
- 741-0741
- Mfr. Part No.:
- 1050.3102
- Brand:
- Marquardt
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.79 | - |
| 25 - 99 | $8.71 | - |
| 100 - 249 | $8.58 | 2% |
| 250 + | $8.43 | 4% |
*price indicative
- RS Stock No.:
- 741-0741
- Mfr. Part No.:
- 1050.3102
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | REACH, UNSPSC, RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals REACH, UNSPSC, RoHS | ||
- COO (Country of Origin):
- RO
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Micro Switch
- Marquardt Plunger Micro Switch 16 A SPCO IP0
- Marquardt Spring Lever Micro Switch 2 A SPCO, IP00
- Marquardt Plunger Micro Switch 16 A SPCO
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP40
- Marquardt Plunger Micro Switch 5 A SPST IP0
- Marquardt Plunger Micro Switch 16 A SPCO
- Marquardt Lever Micro Switch 10 A SPDT
