ZF Long Hinge Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 706-4317
- Mfr. Part No.:
- DC1C-H1LD
- Brand:
- ZF
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-4317
- Mfr. Part No.:
- DC1C-H1LD
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PET, PBT | |
| IP Rating | IP6K7 | |
| Operating Force | 200N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Series | DC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PET, PBT | ||
IP Rating IP6K7 | ||
Operating Force 200N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Series DC | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Height 11.65mm, Width 20mm, Depth 6.5mm
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
Related links
- ZF Long Hinge Lever Micro Switch 6 A SPDT, IP6K7
- ZF Long Hinge Lever Micro Switch 6 A SPDT, IP50
- ZF Long Hinge Lever Micro Switch 20 A SPDT
- ZF Long Hinge Lever Micro Switch 15 A SPDT
- ZF Hinge Lever Micro Switch 6A SPDT, IP6K7
- ZF Hinge Lever Micro Switch 10.1A SPDT, IP6K7
- ZF Hinge Lever Micro Switch 100mA SPDT, IP6K7
- ZF Hinge Lever Micro Switch 10.1A SPDT, IP6K7
