Panasonic Roller Lever Micro Switch, Tab Terminal, 3A, 250 V ac, SPCO
- RS Stock No.:
- 699-4453
- Mfr. Part No.:
- AV38523
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 August 2026
- Plus 1,000 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.17 |
| 25 - 49 | $3.13 |
| 50 + | $3.09 |
*price indicative
- RS Stock No.:
- 699-4453
- Mfr. Part No.:
- AV38523
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 5Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Series | AV3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 5Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
Series AV3 | ||
- COO (Country of Origin):
- TH
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
