Panasonic Long Hinge Lever Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, 30 V dc, SPCO

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.93-
25 - 49$1.901%
50 +$1.882%

*price indicative

RS Stock No.:
699-4409
Mfr. Part No.:
AV3434613-A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Long Hinge Lever

Terminal Type

PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPCO

Operating Force

0.25N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Mechanical Life

500000Operations

Hazardous Area Certification

No

Standards/Approvals

CSA, RoHS, SEMKO, UL, VDE

Series

AV3

AV3 Sub-miniature High Precision Switches (FS version)


These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals

Flux-resistant construction

Integrally moulded terminals

Common pitch, right angle, left angle terminals for PC board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy